| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203456-0003 |
| Color: | Black |
| Series: | 203456 - Mirror Mezz |
| Amperage: | 1 A |
| Connector Type: | Mirror Mezz |
| Number of Contacts: | 699 |
| Number of Rows: | 11 |
| Termination Method: | Surface Mount |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.3 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 699 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2034560003 |
| SKU: | MOL203456-0003 |
203456-0003
Specifications
Detailed Description
Enhance connectivity in your electronic devices with the Mirror Mezz TTV ASSY 5.5MM 7PX11R, a high-performance black-colored connector designed for optimal functionality. With 699 contacts in 11 rows, it offers reliable surface mount termination, ideal for PCB applications. Crafted from durable high-temperature thermoplastic and featuring gold-plated contact mating areas, it ensures longevity and efficient signal transmission. Operating at temperatures ranging from -55 to 105°C, it guarantees performance in various environments. RoHS compliant and lead-free process capable, this connector meets international standards for environmental responsibility. Its vertical orientation, shrouded design, and PCB locator and retention features make it easy to install and secure on the board. Stackable and with a pitch of 1.3mm, it allows for efficient PCB layout. Suitable for multiple mating cycles, it's a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2025 | 516879 -Supplier Change. ddition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 06/16/2025 | 516274 - Capacity Change/Tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 09/11/2024 | 515368 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, but only affect the appearance of the parts. | Download | |||
| 05/22/2023 | 513330 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||

