| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203511-2110 |
| Color: | Black |
| Series: | 203511 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 2035112110 |
| SKU: | MOL203511-2110 |
203511-2110
| Heilind Number: | MOL203511-2110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203511-2110 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing for LED Light Modules, MX64 Terminal, Black, 2 Circuits, Key A, without CPA Lock
More >>Specifications
Detailed Description
Upgrade your power connector with the MX64 series, featuring a sleek black design for a modern touch. This MX64 receptacle is crafted with durable PBT material, ensuring reliable performance in diverse operating conditions ranging from -40 to 125 °C. With two gold-plated contacts and a 2.54 mm pitch, it offers seamless connectivity for your wire-to-board applications. The keying and polarization features guarantee proper alignment, while the locking mechanism adds security to the connection. RoHS compliant and designed for ease of use, the MX64 is the perfect choice for demanding power circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||

