| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203511-2310 |
| Color: | Black |
| Series: | 203511 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | LED Modules, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 2035112310 |
| SKU: | MOL203511-2310 |
203511-2310
Specifications
Detailed Description
Enhance your power circuitry with our MX64 series connector in sleek black. Designed for seamless integration, this receptacle boasts two contacts in a single row, with a 2.54mm pitch for optimal connectivity. Crafted from durable PBT material, it ensures long-lasting performance, with keying and polarization features for easy installation. Packaged in a convenient bag, it's suitable for various applications in Wire to Board setups. Meeting RoHS compliance standards, this connector guarantees both quality and environmental responsibility. Trust in the MX64 for reliable power transmission in LED modules, USCAR interfaces, and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||

