| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203511-2410 |
| Color: | Black |
| Series: | 203511 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 2035112410 |
| SKU: | MOL203511-2410 |
203511-2410
Specifications
Detailed Description
Enhance your power connections with the MX64 series receptacle in sleek black. Designed for optimal performance, this connector features two contacts in a single row with a 2.54mm pitch. Constructed from durable PBT material, it ensures reliability even in harsh operating conditions ranging from -40 to 125 °C. With keying and polarization for secure mating, it offers peace of mind in your circuit applications. Packaged in a convenient bag, it's easy to store and access as needed. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your wire-to-board connections with the MX64 for a seamless and efficient experience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2025 | 515961 - Change Supplier. This notification is to inform you that the purpose of this change is to add a second source for the MX64 1x2 Ring Seal. | Download | |||
| 01/31/2025 | 516356 - Partial Retraction of PCN 515961. To retract 2 engineering series from previous PCN 515961 japan OEM does not agree with Qualifying a second source for 1x2 ring seal | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||

