| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203555-1014 |
| Color: | Blue |
| Series: | 203555 |
| Amperage: | 11.8 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 6.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2035551014 |
| SKU: | MOL203555-1014 |
203555-1014
| Heilind Number: | MOL203555-1014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203555-1014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire-to-board connections with our CP-6.5 Right Angle Tube Connector in striking blue. Engineered for reliability, this connector features a robust construction with a nylon housing and copper alloy contacts, meeting stringent operating standards with a wide temperature range from -40 to 105°C. With a pitch of 6.5mm and 4 contacts loaded, it offers secure and efficient power delivery, rated for up to 600V AC/DC. Designed for easy assembly, it comes with through-hole termination and PCB retention capabilities, ensuring a stable and lasting connection. RoHS compliant and with matte tin plating, it guarantees both performance and environmental responsibility. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your projects.

