| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203555-1022 |
| Color: | Red |
| Series: | 203555 |
| Amperage: | 11.8 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 6.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2035551022 |
| SKU: | MOL203555-1022 |
203555-1022
| Heilind Number: | MOL203555-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203555-1022 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our CP65 WTB HDR RA TH REEL, a cutting-edge solution for secure and efficient data transmission. This vibrant red connector boasts two contact points, ensuring reliable power delivery with a current rating of 11.8 A. Crafted with durable materials like copper alloy and nylon, it guarantees longevity even in demanding environments, while meeting RoHS compliance standards for sustainability. Its innovative design features a 6.5 mm pitch, ideal for through-hole termination on PCBs with a thickness of 1.6 mm. With matte tin plating for enhanced conductivity and operating temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its 30 mating cycles and secure PCB retention for seamless integration, making it a must-have in your connector arsenal.

