| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203555-1114 |
| Color: | Black |
| Series: | 203555 |
| Amperage: | 11.8 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 6.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2035551114 |
| SKU: | MOL203555-1114 |
203555-1114
| Heilind Number: | MOL203555-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203555-1114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our CP65 Black Right Angle Through Hole Tube Connector, a reliable solution for your connectivity needs. With 4 contacts and 2 rows, this connector offers secure termination in a variety of applications. Crafted with durable nylon and copper alloy materials, it ensures long-lasting performance even in harsh environments. Featuring a pitch of 6.5mm and a maximum voltage of 600V AC/DC, it supports high-power transmission with ease. Its matte tin plating and RoHS compliance guarantee optimal conductivity and environmental safety. Ideal for wire-to-board connections, this connector is a must-have component for your PCB assembly projects. Trust in its quality and efficiency for seamless data and power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download | |||
| 12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download | |||

