| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203555-2026 |
| Color: | Blue |
| Series: | 203555 |
| Amperage: | 11.8 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 6.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2035552026 |
| SKU: | MOL203555-2026 |
203555-2026
| Heilind Number: | MOL203555-2026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203555-2026 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our CP65 Wire to Board Header. Designed for high-density applications, this right-angle connector features 6.5mm pitch, 6 contacts in 2 rows, and durable nylon construction. With a 600V AC/DC rating and 11.8A amperage, it ensures reliable power transmission. The surface mount termination method makes for easy installation, while matte tin plating offers excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. PCB retention, polarization, and secure locking mechanisms guarantee a stable connection. RoHS compliant and meticulously engineered, this connector is ideal for demanding industrial and electronic setups. Elevate your PCB connectivity with our CP65 Wire to Board Header. Designed for high-density applications, this right-angle connector features 6.5mm pitch, 6 contacts in 2 rows, and durable nylon construction. With a 600V AC/DC rating and 11.8A amperage, it ensures reliable power transmission. The surface mount termination method makes for easy installation, while matte tin plating offers excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. PCB retention, polarization, and secure locking mechanisms guarantee a stable connection. RoHS compliant and meticulously engineered, this connector is ideal for demanding industrial and electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download | |||
| 12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||

