203558-0807

Heilind Number:MOL203558-0807
Manufacturer:Molex
Manufacturer Number:203558-0807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0W/B SGLRWRA AU0 38 ETP 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203558-0807
Color:Natural
Series:203558 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:8
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:2035580807
SKU:MOL203558-0807

Detailed Description

Introducing the Pico-Clasp 1.0W/B SGLRWRA AU0 38 ETP 8P, a versatile surface-mount connector designed for high-performance applications. With a single row of 8 gold-plated contacts, this connector ensures reliable power and signal transmission in tight spaces. Its right-angle orientation and PCB retention feature make it ideal for secure board-to-board connections. Constructed with durable materials including polyamide and phosphor bronze, it can withstand harsh environments with an operating temperature range of -40 to 105°C. ROHS compliant and featuring polarized mating and PCB alignment, it offers ease of installation and maintenance. Perfect for wire-to-board setups, it guarantees efficient and long-lasting connectivity in various electronic systems.