| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203558-0907 |
| Color: | Natural |
| Series: | 203558 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2035580907 |
| SKU: | MOL203558-0907 |
203558-0907
| Heilind Number: | MOL203558-0907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203558-0907 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Pico-Clasp 1.0W/B SGLRWRA AU0 38 ETP 9P, a versatile connector designed for efficient wire-to-board connections. With a single row of nine contacts, this surface mount connector features a right-angle orientation and gold contact termination for reliable performance. Constructed from durable polyamide and rated for operation in temperatures ranging from -40 to 105°C, it offers robust connectivity in various environments. PCB retention and polarization ensure secure installation, while its embossed tape packaging on reel simplifies handling. RoHS compliant and engineered for 30 mating cycles, this Pico-Clasp connector is ideal for applications demanding durability and precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||

