| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203558-1007 |
| Color: | Natural |
| Series: | 203558 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2035581007 |
| SKU: | MOL203558-1007 |
203558-1007
| Heilind Number: | MOL203558-1007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203558-1007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our PICO-CLASP 1.0W/B SGLRWRA AU0 38 ETP connector, designed for optimal performance. Featuring a single row with 10 contacts, this surface mount connector ensures reliable power delivery with a 1A amperage and 50V AC/DC voltage rating. Crafted with high-quality materials including phosphor bronze and gold plating, it guarantees durability and efficient conductivity. Its right-angle orientation and PCB retention make it easy to install, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this PICO-CLASP connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||

