| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203559-0707 |
| Color: | Natural |
| Series: | 203559 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2035590707 |
| SKU: | MOL203559-0707 |
203559-0707
| Heilind Number: | MOL203559-0707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203559-0707 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
The PICO-CLASP 1.0W/B SGLRWRA AU0 is a versatile connector designed for efficient wire-to-board connections. Featuring a single row with 7 contacts, it offers a reliable amperage of 1A and can handle voltages up to 50V AC/DC. The right-angle orientation and surface mount termination method make it ideal for compact electronic applications. Constructed with durable materials like nylon and phosphor bronze, it ensures long-lasting performance even in harsh environments. Gold plating in the mating and termination areas guarantees excellent conductivity. With features like PCB retention and polarization, installation is secure and foolproof. RoHS compliant and suitable for a wide temperature range, this connector is a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||

