203559-0807

Heilind Number:MOL203559-0807
Manufacturer:Molex
Manufacturer Number:203559-0807
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0W/B SGLRWRA AU0. PICO-CLASP1.0 AU0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203559-0807
Color:Natural
Series:203559 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:8
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:2035590807
SKU:MOL203559-0807

Detailed Description

Introducing the PICO-CLASP 1.0W/B SGLRWRA AU0, a versatile and reliable connector for your PCB applications. With a compact design and right-angle orientation, this connector is perfect for space-constrained setups. Featuring eight gold-plated contacts, it ensures efficient signal transmission with a current rating of 1A and a voltage tolerance of 50V AC/DC. Constructed with high-quality materials including nylon and phosphor bronze, it offers durability and longevity, even in harsh operating environments ranging from -40 to 105°C. Designed for surface mount termination, it comes in an embossed tape on reel packaging for convenient handling. With features like PCB retention, polarization, and mating lock, it guarantees secure and stable connections. RoHS compliant and meeting industry standards, this connector is the ideal choice for your PCB connectivity needs.