203559-1007

Heilind Number:MOL203559-1007
Manufacturer:Molex
Manufacturer Number:203559-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0W/B SGLRWRA AU0. PICO-CLASP1.0 AU0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203559-1007
Color:Natural
Series:203559 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:10
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:2035591007
SKU:MOL203559-1007

Detailed Description

Introducing the PICO-CLASP 1.0W/B SGLRWRA AU0, a versatile and reliable Wire-to-Board Connector designed for seamless integration in electronic assemblies. With a compact form factor and a single row layout featuring 10 gold-plated contacts, this connector ensures efficient signal transmission with a current rating of 1A and a voltage limit of 50V AC/DC. Crafted from durable nylon with phosphor bronze contacts, it guarantees longevity and stability even in harsh operating conditions ranging from -40 to 105°C. Its surface mount termination method and right angle orientation offer easy and secure PCB installation, while features like PCB retention and polarization enhance assembly accuracy. RoHS compliant and with a proven mating cycle of 30, the PICO-CLASP 1.0W/B SGLRWRA AU0 is the ideal choice for high-performance applications in various industries.