203559-1507

Heilind Number:MOL203559-1507
Manufacturer:Molex
Manufacturer Number:203559-1507
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0W/B SGLRWRA AU0. PICO-CLASP1.0 AU0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203559-1507
Color:Natural
Series:203559 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:15
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Number of Contacts Loaded:15
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:2035591507
SKU:MOL203559-1507

Detailed Description

Introducing the PICO-CLASP 1.0W/B SGLRWRA AU0, a versatile surface-mount connector perfect for wire-to-board applications. With a single row of 15 gold-plated contacts, this connector ensures reliable power and signal transmission with a current rating of 1A and a voltage tolerance of 50V AC/DC. Its right-angle orientation and PCB retention feature make it ideal for space-constrained designs, while its durable nylon construction and wide operating temperature range from -40 to 105°C guarantee performance in various environments. The PICO-CLASP 1.0W/B SGLRWRA AU0 is RoHS compliant, offering an environmentally friendly solution for your connectivity needs.