| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203561-0403 |
| Color: | Natural |
| Series: | 203561 - Pico-Clasp |
| Amperage: | 1.5 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2035610403 |
| SKU: | MOL203561-0403 |
203561-0403
| Heilind Number: | MOL203561-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203561-0403 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the PICO-CLASP 1.0WB SR ST OUTRL U0.76ETP4P. This surface mount connector, featuring a natural finish and a 1mm pitch, is designed for reliable performance in a variety of applications. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. Operating at temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Its vertical orientation and 4 contacts make it ideal for wire to board connections, with a voltage rating of 50 V AC/DC. RoHS compliant and featuring embossed tape packaging, this connector meets industry standards for quality and environmental responsibility. Upgrade your design with the PICO-CLASP series, a trusted solution for PCB pin and receptacle connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512239 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW OUTER LOCK ASSY lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

