| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203561-0503 |
| Color: | Natural |
| Series: | 203561 - Pico-Clasp |
| Amperage: | 1.5 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2035610503 |
| SKU: | MOL203561-0503 |
203561-0503
Specifications
Detailed Description
Introducing the Pico-Clasp 1.0WB SR ST OUTRL U0.76ETP5P, a versatile surface mount connector perfect for your electronic projects. With a contact rating of 1.5 A and 50 V AC/DC, it ensures reliable power delivery. Featuring five gold-plated contacts, it guarantees excellent conductivity and durability. Its vertical orientation and PCB retention make for easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. RoHS compliant and crafted with high-quality materials, it meets industry standards for sustainability. Whether for wire-to-board connections or PCB pin headers, the Pico-Clasp is a must-have component for your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512239 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW OUTER LOCK ASSY lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

