203562-0305

Heilind Number:MOL203562-0305
Manufacturer:Molex
Manufacturer Number:203562-0305
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0WB SR RA OUTRL U0.38ETP3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203562-0305
Color:Natural
Series:203562 - Pico-Clasp
Amperage:1.5 A
Connector Type:Pico-Clasp
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:4.75 mm
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2035620305
SKU:MOL203562-0305

Detailed Description

Introducing the Pico-Clasp 1.0WB SR RA OUTRL U0.38ETP3P, a versatile and reliable surface mount connector essential for your PCB assembly needs. With a compact 1mm pitch and a single row design, this connector is perfect for space-constrained applications. Featuring three gold-plated contacts, it ensures high conductivity and durability, suitable for up to 30 mating cycles. The right-angle orientation and PCB retention capability make for easy and secure installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Fully RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with the Pico-Clasp series.