203564-3017

Heilind Number:MOL203564-3017
Manufacturer:Molex
Manufacturer Number:203564-3017
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plated, Inner Positive Lock, with Pick-and-Place Tape, 30 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203564-3017
Color:Natural
Series:203564 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:30
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:2035643017
SKU:MOL203564-3017

Detailed Description

Introducing the Pico-Clasp 1.0W/B DLRWST AU0.8 ETP, a compact and high-performance connector for your PCB applications. Featuring a natural color and a surface-mount termination method, this connector is designed for efficiency and ease of use. With 30 contacts in 2 rows, it offers versatility in connectivity. The gold plating ensures reliable contact and a voltage rating of 50V AC/DC. Made of durable polyamide and operating in a wide temperature range from -40 to 105°C, it guarantees long-lasting performance. Its vertical orientation and PCB retention feature make it suitable for various electronic designs. RoHS compliant and with 30 mating cycles, the Pico-Clasp connector is a dependable choice for your wire-to-board connections.