| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203566-2007 |
| Color: | Natural |
| Series: | 203566 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2035662007 |
| SKU: | MOL203566-2007 |
203566-2007
Specifications
Detailed Description
Introducing the Pico-Clasp 1.0W/B DLRWRA AU0.8 ETP, a versatile surface mount connector designed for high-performance applications. With a compact design and right-angle orientation, this connector is perfect for space-constrained PCB layouts. Featuring 20 gold-plated contacts, it ensures reliable signal transmission with a current rating of 1A and voltage resistance up to 50V AC/DC. The polyamide housing offers durability, operating seamlessly in temperatures ranging from -40 to 105°C. With polarized and shrouded features, this connector provides secure mating and alignment. RoHS compliant and designed for easy assembly with embossed tape packaging, it meets industry standards for environmental responsibility. Perfect for wire-to-board connections, the Pico-Clasp connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2024 | 515327 - Change Supplier. : This notification is to inform about to add Molex Vietnam as alternative source for the component fitting nail supply. No changes will be made to finish goods as part of this alternative source | Download | |||
| 03/29/2024 | 515022 - Retraction of PCN 513746. Molex Malaysia is revising the decision to retract part numbers from PCN 513746 due to Molex Malaysia Decided not to add the metal strip (590588509) for a moment. | Download | |||
| 11/30/2023 | 513746 - Change Supplier. This notification is to inform about addition of new metal strip supplier as new source to ensure continuity of supply for 203566/203567/208393/501571 series. No changes will be made to product as part of this change. | Download | |||

