| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203567-2007 |
| Color: | Natural |
| Series: | 203567 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2035672007 |
| SKU: | MOL203567-2007 |
203567-2007
Specifications
Detailed Description
Introducing the Pico-Clasp 1.0W/B DLRWRA AU0.6 ETP, a versatile connector designed for seamless surface mount installations. Featuring 20 gold-plated contacts in a right-angle orientation, this connector ensures reliable performance in a variety of applications. With a compact 1mm pitch and durable polyamide construction, it offers both space-saving efficiency and high-temperature resilience. Each contact is meticulously engineered for a mating cycle of up to 30, guaranteeing long-term durability. RoHS compliant and featuring PCB retention and polarization, this Pico-Clasp connector prioritizes both environmental sustainability and secure, foolproof connectivity. Ideal for wire-to-board setups, it's a must-have component for your PCB assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2024 | 515327 - Change Supplier. : This notification is to inform about to add Molex Vietnam as alternative source for the component fitting nail supply. No changes will be made to finish goods as part of this alternative source | Download | |||
| 03/29/2024 | 515022 - Retraction of PCN 513746. Molex Malaysia is revising the decision to retract part numbers from PCN 513746 due to Molex Malaysia Decided not to add the metal strip (590588509) for a moment. | Download | |||
| 11/30/2023 | 513746 - Change Supplier. This notification is to inform about addition of new metal strip supplier as new source to ensure continuity of supply for 203566/203567/208393/501571 series. No changes will be made to product as part of this change. | Download | |||

