| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203603-0003 |
| Color: | Red |
| Series: | 203603 - Mini-Fit TPA2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Connector Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Lock to Mating Part: | Yes |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 2036030003 |
| SKU: | MOL203603-0003 |
203603-0003
| Heilind Number: | MOL203603-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203603-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Connector Position Assurance (CPA) Retainer, UL 94V-0, Glow-Wire Capable, Red
More >>Specifications
Detailed Description
Enhance the security of your Mini-Fit TPA2 connectors with our Connector Position Assurance (CPA) Retainer. Made of UL 94V-0 compliant red nylon, this retainer offers both durability and safety, with glow-wire capability for added peace of mind. Designed for a single row configuration, it ensures a secure fit without compromising on performance. Operating within a wide temperature range from -40 to 105 °C, this retainer is suitable for various environments. With its easy-to-use design, it effectively locks into the mating part, providing a reliable connection. Ideal for demanding applications, our Mini-Fit TPA2 Connector Position Assurance Retainer guarantees quality and compliance with RoHS standards. Upgrade your setup today and experience enhanced connectivity with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-0607 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |


