| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203632-1400 |
| Color: | Black |
| Series: | 203632 - Micro-Fit TPA |
| Connector Type: | MicroTPA |
| Gender: | Plug |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2036321400 |
| SKU: | MOL203632-1400 |
203632-1400
| Heilind Number: | MOL203632-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203632-1400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit TPA Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit TPA Plug Housing, designed for dual-row setups with 14 circuits. Meeting UL 94V-0 standards for fire safety and boasting low-halogen composition, it ensures reliability without compromising on environmental responsibility. The black Nylon construction, with included panel mounts, offers durability and easy installation. With a 3mm pitch and polarized mating, this connector guarantees secure and efficient performance in various applications. Certified by UL and CSA agencies, it meets stringent quality standards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for wire-to-wire connections. Upgrade your setup with the Micro-Fit TPA for seamless power distribution.

