| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203863-8103 |
| Series: | 203863 - Lite-Trap |
| Amperage: | 7 A |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC/DC |
| Orientation: | Right Angle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -60° - 130 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 1 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Product Name: | Lite-Trap |
| Part Aliases: | 2038638103 |
| SKU: | MOL203863-8103 |
203863-8103
| Heilind Number: | MOL203863-8103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203863-8103 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our Lite-Trap Contact Terminal, featuring a double contact design for reliable conductivity. Crafted from durable copper alloy, this surface mount terminal is built to last, with a single circuit configuration and an amperage rating of 7A. Its right-angle orientation and embossed tape packaging on reel make it easy to install in various electronic applications. Operating efficiently in a wide temperature range from -60° to 130°C, this terminal ensures consistent performance even in demanding environments. With RoHS compliance and UL agency certification, you can trust in the quality and safety of this essential connector component. Elevate your connectivity solutions with the Lite-Trap Contact Terminal.

