203951-0001

Heilind Number:MOL203951-0001
Manufacturer:Molex
Manufacturer Number:203951-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit High-Current RMF Crimp Terminal, Female, 2.540µm Bright Tin Plating, 18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203951-0001
Series:203951 - Micro-Fit RMF
Amperage:10.5 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:HSM Copper
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Mating Cycles:25
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Product Name:Micro-Fit RMF 
Part Aliases:2039510001
SKU:MOL203951-0001

Detailed Description

Introducing the Micro-Fit High-Current RMF Crimp Terminal, designed for reliable power connections. Featuring a female connector with 2.540µm Bright Tin Plating, it ensures efficient conductivity for 18 AWG wire applications. With a high amperage rating of 10.5 A and a voltage capacity of 600 V, it is perfect for power-intensive circuitry. The HSM Copper contact material guarantees durability, while the crimp or compression termination method offers easy installation. Ideal for Wire to Wire or Wire to Board configurations, this terminal is RoHS compliant, confirming its environmental responsibility. Trust in the Micro-Fit RMF for secure, high-performance connectivity in your projects.