| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203956-0301 |
| Color: | Black |
| Series: | 203956 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 40 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5 mm |
| Mated Width: | 3.8 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 2039560301 |
| SKU: | MOL203956-0301 |
203956-0301
| Heilind Number: | MOL203956-0301 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203956-0301 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SlimStack Series, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and performance in mind, these connectors boast a sleek black design with 30 contacts arranged in 2 rows. Featuring a slimline form factor and surface mount termination method, they ensure easy integration into any PCB layout. Engineered for reliability, they offer a low amperage rating of .3A and can handle voltage levels up to 40V AC/DC. With contact materials made of durable copper alloy and gold-plated mating areas, they guarantee optimal signal transmission over their 30 mating cycles. Operating flawlessly in a wide temperature range from -40 to 125°C, these connectors are RoHS compliant and environmentally friendly. Perfect for high-speed data transfer and power distribution, the SlimStack Series is the ideal choice for your next electronic design project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download | |||

