| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203956-0403 |
| Series: | 203956 |
| Amperage: | .3 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Product Name: | SlimStack |
| Part Aliases: | 2039560403 |
| SKU: | MOL203956-0403 |
203956-0403
| Heilind Number: | MOL203956-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203956-0403 |
| ECAD Model: |
Description:
SlimStack Board-to-Board Plug, 0.4mm Pitch, FSB5 Floating Series, 5mm Mated Height, 3.8mm Mated Width, With Cover Tape, 40 Circuits
More >>Specifications
Detailed Description
Elevate your board-to-board connections with our SlimStack Plug, boasting a sleek 0.40mm pitch and FSB5 Floating Series design. With a 5.00mm mated height and 3.80 mated width, this connector offers reliable performance in a compact form. Featuring 40 circuits, it ensures seamless connectivity for your electronic devices. The surface mount termination method and vertical orientation make installation a breeze. Rest assured of its quality, with gold plating on the contact mating area and RoHS compliance. Ideal for various applications, the SlimStack Plug is a must-have component for professionals in the electronics industry.

