203956-0503

Heilind Number:MOL203956-0503
Manufacturer:Molex
Manufacturer Number:203956-0503
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.4mm Pitch, FSB5 Floating Series, 5mm Mated Height, 3.8mm Mated Width, With Cover Tape, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203956-0503
Series:203956
Amperage:.3 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:4 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Product Name:SlimStack
Part Aliases:2039560503
SKU:MOL203956-0503

Detailed Description

Introducing the SlimStack Board-to-Board Plug, a high-performance connector designed for seamless integration in your electronic assemblies. With a slim 0.40mm pitch and 50 circuits, this plug offers precise connectivity for your PCBs. The FSB5 Floating Series ensures optimal signal transmission, while the 5.00mm mated height and 3.80 mated width provide a compact yet efficient solution. With gold plating in the contact mating area, you can count on reliable conductivity. RoHS compliant and rated for a wide operating temperature range (-40 to 125 °C), this plug is built to meet stringent industry standards. Whether you're working on a commercial product or a personal project, the SlimStack Board-to-Board Plug guarantees quality and performance in every connection. Elevate your design with Micro-Solutions.