| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203956-0601 |
| Color: | Black |
| Series: | 203956 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 4 mm |
| Voltage: | 40 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5 mm |
| Mated Width: | 3.8 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 2039560601 |
| SKU: | MOL203956-0601 |
203956-0601
| Heilind Number: | MOL203956-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203956-0601 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Vertical Connector. Designed for efficiency and versatility, this sleek black connector features 60 contacts in a 2-row configuration, offering seamless surface mount termination. With a slim .4mm pitch and durable copper alloy contacts plated in gold, it ensures reliable performance in high-speed applications. Operating flawlessly in a wide temperature range from -40 to 125°C, it's a dependable choice for demanding environments. RoHS compliant and boasting a mating cycle of 30, this connector is a must-have for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download | |||

