| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204102-0209 |
| Color: | Natural |
| Series: | 204102 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 8 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | VersaBlade Plug Housing Link:204102-0609 |
| Termination Pitch: | 8 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 2041020209 |
| SKU: | MOL204102-0209 |
204102-0209
| Heilind Number: | MOL204102-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204102-0209 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Plug Housing, 2 Circuits, Friction Lock, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our VersaBlade Hybrid Plug Housing, designed for seamless integration in your power circuit applications. With 2 circuits and a friction lock mechanism, it ensures secure connections. Crafted from a durable polyester alloy, it guarantees reliability even in demanding environments. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Featuring a natural finish and polarized mating, it offers convenience and ease of use. Perfect for power transmission, this housing is an essential component in your connector system. Upgrade your setup with this high-quality, versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||

