| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204102-0409 |
| Color: | Natural |
| Series: | 204102 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 8.5 mm, 8 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | VersaBlade Plug Housing Link:204102-0609 |
| Termination Pitch: | 8.5 mm, 8 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2041020409 |
| SKU: | MOL204102-0409 |
204102-0409
Specifications
Detailed Description
Enhance your wire-to-wire connections with this versatile hybrid plug housing. Featuring four circuits and a secure friction lock mechanism, it ensures a robust and reliable fit. Crafted from a durable polyester alloy, it's not only sturdy but also glow-wire capable for added safety measures. With a pitch of 8mm and 8.5mm, it's perfect for power circuit applications. Mating with ease and offering polarization, this receptacle is designed for seamless integration. UL agency certified and ROHS compliant, it meets high industry standards. Elevate your connector systems with the efficiency and quality of this VersaBlade housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 10/03/2020 | 509384 - Change to product. product design will be modified with this mod the changed product can be applied additionally and there is no problem with existing application. | Download | |||

