| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204102-0609 |
| Color: | Natural |
| Series: | 204102 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 8.5 mm, 8 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | VersaBlade Receptacle Housing Link:204102-0209 Link:204102-0409 |
| Termination Pitch: | 8.5 mm, 8 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2041020609 |
| SKU: | MOL204102-0609 |
204102-0609
Specifications
Detailed Description
Elevate your wire-to-wire connectivity with this versatile Hybrid Receptacle Housing. Featuring 6 circuits and a friction lock design for secure mating, it ensures reliable power transmission. Crafted from a durable polyester alloy, it meets stringent flammability standards. Glow-wire capable for enhanced safety, it's ideal for various applications. With polarized mating and a lock feature, it offers added security. RoHS compliant and UL certified, rest assured of its quality. Perfect for use with VersaBlade connectors, this housing is a must-have for efficient and dependable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||

