| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204220-0008 |
| Color: | Black |
| Series: | 204220 - Squba |
| Connector Type: | Squba |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2042200008 |
| Contact Detail: | No Seal Plugs |
| SKU: | MOL204220-0008 |
204220-0008
| Heilind Number: | MOL204220-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204220-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 8 Circuits, Single Row, No Seal Plugs
More >>Specifications
Detailed Description
Introducing the Squba Sealed Receptacle Assembly, a high-performance connector designed for demanding applications. With a 1.80mm pitch and 8 circuits in a single row configuration, this assembly ensures reliable signal and power transmission. Crafted from durable black nylon, it offers robust protection and meets stringent material flammability standards. Featuring a polarized mating design and a locking mechanism for secure connections, it guarantees optimal performance. Ideal for wire-to-wire applications, this RoHS-compliant assembly operates efficiently in a wide temperature range from -40 to 105°C. Trust in the Squba Sealed Receptacle Assembly for your connectivity needs.

