| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204220-0010 |
| Color: | Black |
| Series: | 204220 - Squba |
| Connector Type: | Squba |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2042200010 |
| Contact Detail: | No Seal Plugs |
| SKU: | MOL204220-0010 |
204220-0010
| Heilind Number: | MOL204220-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204220-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 10 Circuits, Single Row, No Seal Plugs
More >>Specifications
Detailed Description
Enhance your connectivity with the Squba Sealed Receptacle Assembly. Designed for seamless integration, this assembly boasts a 1.80mm pitch and accommodates 10 circuits in a single row configuration. Crafted from durable black nylon, it ensures reliability in signal and power applications. With a wide operating temperature range of -40 to 105 °C and UL certification, it guarantees performance and safety. Featuring polarized mating and locking mechanisms, it provides secure and error-free connections. RoHS compliant, this receptacle assembly is not only efficient but also environmentally friendly, making it a must-have for your connector needs.

