204220-1110

Heilind Number:MOL204220-1110
Manufacturer:Molex
Manufacturer Number:204220-1110
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Squba Sealed Receptacle Assembly, 1.80mm Pitch, 9 Circuits, Single Row, Seal Plug in Position 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204220-1110
Color:Black
Series:204220 - Squba
Connector Type:Squba
Gender:Receptacle
Number of Contacts:9
Number of Rows:1
Pitch:1.8 mm
Material:Nylon
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power, Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:1.8 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Contact Detail:Seal Plug in Position 10
Part Aliases:2042201110
SKU:MOL204220-1110

Detailed Description

Enhance connectivity with our Squba Sealed Receptacle Assembly, meticulously designed for efficient performance. Featuring a 1.80mm pitch and 9 circuits in a single row, this receptacle ensures seamless signal and power transmission. Crafted from durable black nylon, it guarantees longevity even in challenging environments, with an operating temperature range of -40 to 105°C. The inclusion of a seal plug in Position 10 adds an extra layer of protection, making it ideal for various applications. RoHS compliant and featuring a polarized mating design, this connector provides both reliability and peace of mind in wire-to-wire setups. Trust in its secure lock to the mating part for a stable connection every time. Perfect for demanding industrial and commercial settings, this Squba assembly is a versatile solution for your connectivity needs.