| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204223-0004 |
| Color: | Black |
| Series: | 204223 - Squba |
| Connector Type: | Squba |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2042230004 |
| Contact Detail: | No Seal Plugs |
| SKU: | MOL204223-0004 |
204223-0004
Specifications
Detailed Description
Enhance your connectivity with the Squba Sealed Plug Assembly, an essential component for seamless signal and power transmission. With a 1.80mm pitch and 4 circuits in a single row configuration, this assembly guarantees optimal performance. Crafted from durable black nylon, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Featuring polarization and locking mechanisms, it offers secure mating with corresponding connectors. RoHS compliant and UL certified, rest assured of its quality and compliance with industry standards. Upgrade your wire-to-wire connections with this essential Squba plug assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 204226-1001 | Squba Plug Terminal, Matte Tin Plating, 24-22 AWG | ![]() |
| Molex 214525-2051 | 1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501330-1200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 12 Circuits | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 224247-0001 | ![]() |


