| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204301-0001 |
| Series: | 204301 - Squba |
| Amperage: | 6 A |
| Connector Type: | Squba |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 125 V |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | .95 - 1.4 mm |
| Part Aliases: | 2043010001 |
| SKU: | MOL204301-0001 |
204301-0001
| Heilind Number: | MOL204301-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204301-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Squba Receptacle Terminal, perfect for your connectivity needs. With a matte tin plating and designed for 22-24 AWG wires, this terminal ensures secure and reliable connections. Suitable for both signal and power applications, it can handle up to 6A and 125V. Featuring a female connector type and copper alloy contact material, it guarantees durability. The termination method can be either crimp or compression, providing versatility in installation. RoHS compliant and boasting a mating cycle of 10, this terminal is a high-quality component for wire-to-wire connectivity in various systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 204220-4004 | Squba Sealed Receptacle Assembly, 1.80mm Pitch, 3 Circuits, Single Row, Seal Plug in Position 4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 05/31/2019 | 507126 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||


