| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204316-0001 |
| Series: | 204316 - Coeur CST |
| Amperage: | 200 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| Polarized to PCB: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Part Aliases: | 2043160001 |
| SKU: | MOL204316-0001 |
204316-0001
| Heilind Number: | MOL204316-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204316-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our Coeur CST High-Current Female Socket. Featuring a robust copper alloy construction with gold plating, this socket ensures reliable performance in demanding environments, with a high amperage rating of 200 A and a maximum voltage of 600 V. Designed for vertical orientation and press-fit termination, it offers secure and efficient connectivity for power applications. With a wide operating temperature range from -40 to 105 °C and RoHS compliance, this socket is both durable and environmentally friendly. Perfect for PCB installations, it's the ideal choice for high-current connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2024 | 516011 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change | Download | |||

