| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204318-0001 |
| Series: | 204318 - Coeur CST |
| Amperage: | 200 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Part Aliases: | 2043180001 |
| SKU: | MOL204318-0001 |
204318-0001
| Heilind Number: | MOL204318-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204318-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Coeur CST High-Current Female Socket. Featuring an 8.00mm diameter and designed for surface mount installation, this connector offers robust performance with a 200A amperage rating and 600V voltage capability. Crafted with copper alloy contacts plated in gold, it ensures reliable conductivity over 200 mating cycles. Operating in temperatures ranging from -40 to 105°C, it is suitable for a variety of power applications. With a single contact loaded in a vertical orientation, this socket provides secure and efficient PCB integration. RoHS compliant and packaged in a carton, it meets stringent environmental standards while offering convenient handling. Ideal for power distribution and industrial systems, the Coeur CST is a dependable choice for high-current connections.

