204318-0018

Heilind Number:MOL204318-0018
Manufacturer:Molex
Manufacturer Number:204318-0018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 3.40mm Top-entry, Surface Mount Socket Assembly

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204318-0018
Series:204318 - Coeur CST
Amperage:75 A
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Diameter:3.4 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Number of Contacts Loaded:1
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Silver
Maximum Solder Process Temperature:205 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):600
Max. Cycles at Max. Process Temperature:002
Glow Wire Capable:No
Product Name:Coeur CST
Part Aliases:2043180018
SKU:MOL204318-0018

Detailed Description

Introducing the Coeur CST High-Current Female Socket, designed for surface mount applications with a 3.40mm diameter. This single contact socket, part of the 204318 - Coeur CST series, boasts a high amperage rating of 75 A and a maximum voltage of 600 V, making it ideal for power circuit applications. Constructed with a copper alloy contact material and gold plating in the mating area, it ensures reliable conductivity. With a vertical orientation and tray packaging, this socket offers easy assembly and handling. RoHS compliant and lead-free process capable, it meets environmental standards. Durable and efficient, the Coeur CST is perfect for demanding PCB connector needs.