| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204365-0006 |
| Series: | 204365 - Coeur CST |
| Amperage: | 140 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Silver |
| Maximum Solder Process Temperature: | 205 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 600 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Glow Wire Capable: | No |
| Part Aliases: | 2043650006 |
| SKU: | MOL204365-0006 |
204365-0006
| Heilind Number: | MOL204365-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204365-0006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly with +/-1.00mm Self-alignment Capability
More >>Specifications
Detailed Description
Enhance your power connectivity with the Coeur CST High-Current Female Socket. Designed for surface mount installation, this socket boasts a 6.00mm diameter, with a 1.00mm float and a 5.17mm height, ensuring reliable performance in demanding applications. With a maximum amperage of 140A and a voltage rating of 600V, it offers robust power transmission capabilities. Featuring a single contact in a vertical orientation, it is ideal for board-to-board connections. Crafted from durable copper alloy with gold-plated mating areas, it guarantees excellent conductivity and corrosion resistance. Compliant with RoHS standards, this socket is a sustainable choice for your PCB connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2024 | 516011 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change | Download | |||

