204365-0010

Heilind Number:MOL204365-0010
Manufacturer:Molex
Manufacturer Number:204365-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly with +/-1.00mm Self-alignment Capability

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204365-0010
Series:204365 - Coeur CST
Amperage:200 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Number of Contacts Loaded:1
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:No
Supplier Product Group:PCB Socket Receptacles
Contact Termination Plating:Silver
Glow Wire Capable:No
Part Aliases:2043650010
SKU:MOL204365-0010

Detailed Description

Easily connect high-current power sources with our Coeur CST Female Socket. Designed for optimal performance, this surface-mount socket features an 8.00mm diameter with a 1.00mm float for secure connections. With a durable copper alloy contact material and gold plating in the mating area, it ensures reliable conductivity at up to 600V and 200A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. This single-row socket, part of the Coeur CST series, is RoHS compliant and ready for efficient PCB integration. Trust in its quality and durability for your power circuit needs.