204365-0018

Heilind Number:MOL204365-0018
Manufacturer:Molex
Manufacturer Number:204365-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 3.40mm Top-entry, Surface Mount Socket Assembly with +/-1.00mm Self-alignment Capability

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204365-0018
Series:204365 - Coeur CST
Amperage:75 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Circuit Application:Power
Contact Mating Area Plating:Gold
Number of Contacts Loaded:1
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Silver
Maximum Solder Process Temperature:205 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):600
Max. Cycles at Max. Process Temperature:002
Glow Wire Capable:No
Part Aliases:2043650018
SKU:MOL204365-0018

Detailed Description

Elevate your power connectivity with the Coeur CST High-Current Female Socket. Designed for surface mount installation, this socket boasts a 3.40mm diameter with 1.00mm float, ensuring precision in your connections. With a maximum amperage of 75A and a voltage rating of 600V, it's ideal for high-power applications. The copper alloy contact material, gold plating, and silver termination guarantee both conductivity and durability. Meeting RoHS compliance standards, this vertical orientation socket with a single contact is a reliable choice for your PCB power needs. Whether in tray packaging or bulk assembly, its performance is unmatched, with a solder process capability for SMC and wave methods. Trust the Coeur CST for efficient and secure board-to-board connections in your projects.