| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204603-0001 |
| Color: | Black |
| Series: | 204603 - Coeur CST |
| Connector Type: | Coeur CST |
| Gender: | Female |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | PBT |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Product Name: | Coeur CST |
| Part Aliases: | 2046030001 |
| SKU: | MOL204603-0001 |
204603-0001
| Heilind Number: | MOL204603-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204603-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the Coeur CST High-Current Female Terminal Retention Housing. Designed for optimal performance, this black housing is a crucial component of the Coeur CST connector series. Crafted with durable PBT material and boasting RoHS compliance, it ensures reliability and safety in any application. With a single row and contact, it offers seamless wire-to-board connection, perfect for power circuit applications. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Packaged in cartons for convenience, this housing is a must-have for any project requiring high-current female terminals. Upgrade your connectivity solutions with the Coeur CST Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||

