| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204608-0001 |
| Series: | 204608 - Coeur CST |
| Amperage: | 200 A |
| Connector Type: | Coeur CST |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Packaging: | Carton |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Mating Cycles: | 200 |
| Wire Size: | 1/0 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 15.19 mm |
| Product Name: | Coeur CST |
| Part Aliases: | 2046080001 |
| SKU: | MOL204608-0001 |
204608-0001
| Heilind Number: | MOL204608-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204608-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the Coeur CST High-Current Female Crimp Socket. Designed for optimal performance, this socket accommodates 1/0 AWG wire sizes, offering a seamless integration for high-amperage applications. With a durable copper alloy construction and gold-plated contact mating area, it ensures reliable conductivity up to 600V. Suitable for wire-to-wire connections, it guarantees a secure and efficient power transmission. Engineered for longevity, it boasts a high mating cycle count of 200, making it an essential component for industrial environments. RoHS compliant and meticulously crafted, this socket is a top choice for professionals seeking quality and performance in their connectors.

