| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204723-0002 |
| Color: | Black |
| Series: | 204723 - Mini-Fit Jr. |
| Gender: | Hermaphroditic |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Part Aliases: | 2047230002 |
| SKU: | MOL204723-0002 |
204723-0002
| Heilind Number: | MOL204723-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 204723-0002 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your Mini-Fit Jr. connectors with this Hermaphroditic Backshell. Designed for 2 circuits, it ensures secure connections in any application. Made from low-halogen, black nylon, it offers both strength and environmental compliance. With a compact design featuring 2 rows, it is perfect for space-constrained installations. Operating effectively in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Stay connected with confidence with this essential component for your Mini-Fit Jr. setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

