| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204843-0001 |
| Color: | Black |
| Series: | 204843 - Mirror Mezz |
| Amperage: | 1 A |
| Connector Type: | Mirror Mezz |
| Number of Contacts: | 699 |
| Number of Rows: | 11 |
| Termination Method: | Surface Mount |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.3 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 699 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2048430001 |
| SKU: | MOL204843-0001 |
204843-0001
Specifications
Detailed Description
Enhance your electronic assemblies with the Mirror Mezz Assembly, a cutting-edge 2.5mm connector featuring 7 rows by 11 contacts. Crafted in sleek black, this component boasts a high-performance alloy contact material and gold plating for optimal conductivity. With a pitch of 1.3mm and a voltage rating of 30V AC/DC, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C, it's perfect for diverse environments. RoHS compliant and lead-free, it aligns with industry standards for environmental responsibility. Designed for surface mount termination and featuring PCB locator and retention, it guarantees secure installation. Its vertical orientation and shrouded design offer added convenience, while its stackable and breakaway capabilities provide versatility in use. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2025 | 516879 -Supplier Change. ddition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 09/11/2024 | 515368 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, but only affect the appearance of the parts. | Download | |||
| 07/01/2024 | 515389 - Capacity change or tool replacement. This letter is to inform you that new plating line of Mirror Mezz terminal has been installed in Molex Vietnam. No change will be made to the product function as the result of this installation. | Download | |||
| 05/22/2023 | 513330 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 12/06/2022 | 512625 - Capacity change/tool replacement. This notification is to inform you about the purpose of the change is to increase the capacity of the parts due to the gap between the capacity and the demand. Housing expand two cavity in one cavity. | Download | |||

