| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204926-1103 |
| Color: | Black |
| Series: | 204926 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| IP Rating: | IP67 |
| Shield Type: | Full Shield |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | Micro-B |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | Yes |
| Part Aliases: | 2049261103 |
| SKU: | MOL204926-1103 |
204926-1103
Specifications
Detailed Description
Enhance your device connectivity with our Micro-USB B Receptacle, designed for seamless integration without a flange. This Surface Mount component boasts waterproof properties, safeguarding against moisture damage. Lead-Free and crafted in a sleek black hue, it offers a sturdy and reliable connection. With a female USB connector type and five contacts, it ensures efficient data transfer. Operating at 1A/1.8A and 30V AC/DC, it meets high-performance standards. The Full Shield and Gold-plated contact areas enhance signal integrity, while the IP67 rating guarantees protection in harsh environments. RoHS compliant and suitable for lead-free soldering processes, this component is an essential part of any electronic assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2025 | 515835 - Change to Product. change housing material from LCP to PA10T for improving product performance & quality, this change will not affect the fit, form function & appearance of the parts. | Download | |||
| 09/09/2021 | 510586 - Change to Product. aAdd core out for the housing frame to improve the warpage and increase bonding strength | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

