| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205341-0202 |
| Series: | 205341 |
| Product Name: | Pico-Lock |
| Part Aliases: | 2053410202 |
| SKU: | MOL205341-0202 |
205341-0202
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2024 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 205342-5128 | 2.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 24-26 AWG | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9413 | SL Crimp Housing, Single Row, Version G, Positive Latch, 13 Circuits, Black | ![]() |
| Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512098 - Change to product.This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. Rev Change from Rev.B to Rev.C | Download | |||


