205714-1001

Heilind Number:MOL205714-1001
Manufacturer:Molex
Manufacturer Number:205714-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, 0.76µm Gold (Au) Plating, with Screw Hole Cover

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205714-1001
Color:Black
Series:205714 - USB 3.1
Amperage:.25 A, 1.25 A, 5 A, See Product Specification
Connector Type:C
Gender:Female
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:24
Panel Mount:Yes
PCB Locator:Yes
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Product Name:USB 3.1
Part Aliases:2057141001
SKU:MOL205714-1001

Detailed Description

Introducing our USB Shielded I/O Receptacle, designed for high-speed connectivity with Type C compatibility. Featuring a right-angle, top mount configuration, this surface mount receptacle offers seamless integration into your electronic devices. With durable construction and 0.76µm Gold (Au) plating, it ensures reliable performance. The 24 contacts, in two rows, support various amperage levels, from .25 A to 5 A, catering to diverse power requirements. Its full shield and high-temperature thermoplastic material guarantee optimal signal integrity and durability. Ideal for Wire to Board applications, this RoHS-compliant receptacle is a must-have component for your connectivity needs.